
TDA7850A | |
|---|---|
DigiKey Part Number | 497-19702-ND |
Manufacturer | |
Manufacturer Product Number | TDA7850A |
Description | IC AMP AB QUAD 85W 27FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7850A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 85W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | 27-Flexiwatt (Vertical) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.64000 | kr.67.64 |
| 17 | kr.50.61176 | kr.860.40 |
| 34 | kr.48.13059 | kr.1,636.44 |
| 102 | kr.45.06363 | kr.4,596.49 |
| 255 | kr.43.13851 | kr.11,000.32 |
| 510 | kr.41.97845 | kr.21,409.01 |
| 1.003 | kr.41.04456 | kr.41,167.69 |
| Unit Price without VAT: | kr.67.64000 |
|---|---|
| Unit Price with VAT: | kr.84.55000 |

