Audio Audio Signal Processor 3 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Signal Processor 3 Channel 28-TSSOP
28 TSSOP

TDA7719

DigiKey Part Number
497-TDA7719-ND
Manufacturer
Manufacturer Product Number
TDA7719
Description
IC AUDIO SGNL PROCESSOR 28TSSOP
Customer Reference
Detailed Description
Audio Audio Signal Processor 3 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TDA7719 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Audio
Number of Channels
3
Interface
I2C
Voltage - Supply
7.5V ~ 10V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types