Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA75613LV

DigiKey Part Number
497-15413-5-ND
Manufacturer
Manufacturer Product Number
TDA75613LV
Description
IC AMP AB QUAD 45W 27FLEXIWATT
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical)
Datasheet
 Datasheet
EDA/CAD Models
TDA75613LV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
45W x 4 @ 4Ohm
Voltage - Supply
6V ~ 18V
Features
Mute, Standby
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C (TA)
Supplier Device Package
27-Flexiwatt (Vertical)
Package / Case
27-Flexiwatt, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.58.77000kr.58.77
17kr.43.71294kr.743.12
34kr.41.51882kr.1,411.64
102kr.38.81137kr.3,958.76
255kr.37.11094kr.9,463.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.77000
Unit Price with VAT:kr.73.46250