


TDA7498ETR | |
|---|---|
DigiKey Part Number | 497-13179-2-ND - Tape & Reel (TR) 497-13179-1-ND - Cut Tape (CT) 497-13179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7498ETR |
Description | IC AMP D MONO/STER 220W PWRSSO36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 220W x 1 @ 3Ohm; 160W x 2 @ 4Ohm | |
Voltage - Supply | 14V ~ 36V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.03000 | kr.48.03 |
| 10 | kr.37.08800 | kr.370.88 |
| 25 | kr.34.35680 | kr.858.92 |
| 100 | kr.31.35590 | kr.3,135.59 |
| 250 | kr.29.92472 | kr.7,481.18 |
| 500 | kr.29.06244 | kr.14,531.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.35296 | kr.28,352.96 |
| 2.000 | kr.27.76886 | kr.55,537.72 |
| Unit Price without VAT: | kr.48.03000 |
|---|---|
| Unit Price with VAT: | kr.60.03750 |


