
TDA7496 | |
|---|---|
DigiKey Part Number | 497-8872-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7496 |
Description | IC AMP AB STER 5.5W 15MULTIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 15-Multiwatt |
EDA/CAD Models | TDA7496 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5.5W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 32V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby, Volume Control | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 15-Multiwatt | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Base Product Number |

