Amplifier IC 2-Channel (Stereo) Class AB PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7297D13TR

DigiKey Part Number
497-8868-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA7297D13TR
Description
IC AMP AB STEREO 10W POWERSO-20
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB PowerSO-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
Voltage - Supply
6.5V ~ 18V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
PowerSO-20
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.15.91425kr.9,548.55
Manufacturers Standard Package
Unit Price without VAT:kr.15.91425
Unit Price with VAT:kr.19.89281