PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7266D

DigiKey Part Number
497-4024-5-ND
Manufacturer
Manufacturer Product Number
TDA7266D
Description
IC AMP AB STEREO 5W POWERSO-20
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
TDA7266D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
5W x 2 @ 8Ohm
Voltage - Supply
3.5V ~ 12V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
PowerSO-20
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types