
T835-800B | |
|---|---|
DigiKey Part Number | 497-17888-ND |
Manufacturer | |
Manufacturer Product Number | T835-800B |
Description | TRIAC ALTERNISTOR 800V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T835-800B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 75 | kr.4.47947 | kr.335.96 |
| 150 | kr.4.00520 | kr.600.78 |
| 525 | kr.3.33025 | kr.1,748.38 |
| 1.050 | kr.3.03770 | kr.3,189.59 |
| 2.025 | kr.2.80350 | kr.5,677.09 |
| 5.025 | kr.2.53678 | kr.12,747.32 |
| 10.050 | kr.2.37052 | kr.23,823.73 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |


