
T635T-8FP | |
|---|---|
DigiKey Part Number | 497-T635T-8FP-ND |
Manufacturer | |
Manufacturer Product Number | T635T-8FP |
Description | TRIAC ALTERNISTOR 800V TO220FPAB |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 6 A Through Hole TO-220FPAB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 45A, 47A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 50 | kr.5.42560 | kr.271.28 |
| 100 | kr.4.85850 | kr.485.85 |
| 500 | kr.3.86340 | kr.1,931.70 |
| 1.000 | kr.3.54338 | kr.3,543.38 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |

