T610T-8FP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1.994
Unit Price: kr.11.06000
Datasheet
TRIAC Logic - Sensitive Gate 800 V 6 A Through Hole TO-220FPAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T610T-8FP

DigiKey Part Number
497-15021-5-ND
Manufacturer
Manufacturer Product Number
T610T-8FP
Description
TRIAC SENS GATE 800V TO-220FPAB
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 6 A Through Hole TO-220FPAB
Datasheet
 Datasheet
EDA/CAD Models
T610T-8FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
45A, 47A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FPAB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes