
T435-800B-TR | |
|---|---|
DigiKey Part Number | 497-5267-2-ND - Tape & Reel (TR) 497-5267-1-ND - Cut Tape (CT) 497-5267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T435-800B-TR |
Description | TRIAC ALTERNISTOR 800V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T435-800B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.27000 | kr.62.70 |
| 100 | kr.4.16920 | kr.416.92 |
| 500 | kr.3.26852 | kr.1,634.26 |
| 1.000 | kr.2.97853 | kr.2,978.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.27598 | kr.5,689.95 |
| 5.000 | kr.2.10459 | kr.10,522.95 |
| 7.500 | kr.2.01729 | kr.15,129.68 |
| 12.500 | kr.1.91922 | kr.23,990.25 |
| 17.500 | kr.1.86116 | kr.32,570.30 |
| 25.000 | kr.1.83939 | kr.45,984.75 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

