
T1635H-8G | |
|---|---|
DigiKey Part Number | 497-T1635H-8G-ND |
Manufacturer | |
Manufacturer Product Number | T1635H-8G |
Description | TRIAC 800V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1635H-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 50 | kr.6.55980 | kr.327.99 |
| 100 | kr.5.87700 | kr.587.70 |
| 500 | kr.4.67886 | kr.2,339.43 |
| 1.000 | kr.4.29344 | kr.4,293.44 |
| 2.000 | kr.3.96934 | kr.7,938.68 |
| 5.000 | kr.3.63537 | kr.18,176.85 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

