
STW81101AT | |
|---|---|
DigiKey Part Number | STW81101AT-ND |
Manufacturer | |
Manufacturer Product Number | STW81101AT |
Description | IC FREQ SYNTH 28VFQFPN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 4.4GHz 1 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock, Crystal | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 4.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | kr.42.50560 | kr.124,966.46 |
| Unit Price without VAT: | kr.42.50560 |
|---|---|
| Unit Price with VAT: | kr.53.13200 |


