N-Channel 950 V 7.2A (Tc) 150W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 950 V 7.2A (Tc) 150W (Tc) Through Hole TO-247-3
TO-247-3

STW7N95K3

DigiKey Part Number
497-STW7N95K3-ND
Manufacturer
Manufacturer Product Number
STW7N95K3
Description
MOSFET N-CH 950V 7.2A TO247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 7.2A (Tc) 150W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW7N95K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.35Ohm @ 3.6A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1031 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.44.56000kr.44.56
30kr.25.56367kr.766.91
120kr.21.38775kr.2,566.53
510kr.18.32765kr.9,347.10
1.020kr.18.21297kr.18,577.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.56000
Unit Price with VAT:kr.55.70000