STW72N60DM6AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: kr.52.91680
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 300
Unit Price: kr.93.89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 295
Unit Price: kr.73.34000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 275
Unit Price: kr.64.70000
Datasheet
TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW72N60DM6AG

DigiKey Part Number
497-STW72N60DM6AG-ND
Manufacturer
Manufacturer Product Number
STW72N60DM6AG
Description
DISCRETE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 56A (Tc) 390W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW72N60DM6AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
42mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4444 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
390W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.52.05675kr.31,234.05
Manufacturers Standard Package
Unit Price without VAT:kr.52.05675
Unit Price with VAT:kr.65.07094