


TDE1898CFPT | |
|---|---|
DigiKey Part Number | 497-4984-2-ND - Tape & Reel (TR) 497-4984-1-ND - Cut Tape (CT) 497-4984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDE1898CFPT |
Description | IC PWR DRIVER N-CHANNEL 1:1 20SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDE1898CFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 18V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Differential | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.42000 | kr.48.42 |
| 10 | kr.37.43500 | kr.374.35 |
| 25 | kr.34.68360 | kr.867.09 |
| 100 | kr.31.65940 | kr.3,165.94 |
| 250 | kr.30.21716 | kr.7,554.29 |
| 500 | kr.29.34806 | kr.14,674.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.63253 | kr.28,632.53 |
| 2.000 | kr.28.04384 | kr.56,087.68 |
| Unit Price without VAT: | kr.48.42000 |
|---|---|
| Unit Price with VAT: | kr.60.52500 |

