STTS2002B2DN3F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.51038
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.43000
Datasheet
Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTS2002B2DN3F

DigiKey Part Number
497-10634-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STTS2002B2DN3F
Description
IC MEMORY MOD TEMP SENSOR 8TDFN
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), EEPROM, Register Bank
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
No
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes