
STTH9012TV2 | |
|---|---|
DigiKey Part Number | 497-6750-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH9012TV2 |
Description | DIODE MODULE GP 1200V 45A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 45A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 45 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 125 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 1200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.81000 | kr.171.81 |
| 10 | kr.125.15400 | kr.1,251.54 |
| 100 | kr.104.96590 | kr.10,496.59 |
| Unit Price without VAT: | kr.171.81000 |
|---|---|
| Unit Price with VAT: | kr.214.76250 |


