


STTH8R06GY-TR | |
|---|---|
DigiKey Part Number | 497-12359-2-ND - Tape & Reel (TR) 497-12359-1-ND - Cut Tape (CT) 497-12359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH8R06GY-TR |
Description | DIODE STANDARD 600V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH8R06GY-TR Models |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 3.2 V @ 8 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.9.33900 | kr.93.39 |
| 100 | kr.6.32860 | kr.632.86 |
| 500 | kr.5.04056 | kr.2,520.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.62630 | kr.4,626.30 |
| 2.000 | kr.4.27795 | kr.8,555.90 |
| 3.000 | kr.4.10052 | kr.12,301.56 |
| 5.000 | kr.3.90118 | kr.19,505.90 |
| 7.000 | kr.3.78317 | kr.26,482.19 |
| 10.000 | kr.3.66850 | kr.36,685.00 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |

