Similar

STTH8R04DI | |
|---|---|
DigiKey Part Number | 497-7612-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH8R04DI |
Description | DIODE STD 400V 8A TO220AC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STTH8R04DI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC ins | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.05000 | kr.13.05 |
| 50 | kr.6.29500 | kr.314.75 |
| 100 | kr.5.63590 | kr.563.59 |
| 500 | kr.4.47900 | kr.2,239.50 |
| 1.000 | kr.4.10691 | kr.4,106.91 |
| 2.000 | kr.3.79402 | kr.7,588.04 |
| 5.000 | kr.3.45553 | kr.17,277.65 |
| 10.000 | kr.3.44809 | kr.34,480.90 |
| Unit Price without VAT: | kr.13.05000 |
|---|---|
| Unit Price with VAT: | kr.16.31250 |



