


STTH810G-TR | |
|---|---|
DigiKey Part Number | 497-8054-2-ND - Tape & Reel (TR) 497-8054-1-ND - Cut Tape (CT) 497-8054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH810G-TR |
Description | DIODE STANDARD 1000V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH810G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 10 | kr.5.54900 | kr.55.49 |
| 100 | kr.4.89320 | kr.489.32 |
| 500 | kr.3.90738 | kr.1,953.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.33158 | kr.3,331.58 |
| 2.000 | kr.3.25812 | kr.6,516.24 |
| 3.000 | kr.3.15899 | kr.9,476.97 |
| 5.000 | kr.2.88306 | kr.14,415.30 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |

