
STTH806DTI | |
|---|---|
DigiKey Part Number | 497-3250-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH806DTI |
Description | DIODE STD 600V 8A TO220AC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STTH806DTI Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC ins |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3.6 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 50 | kr.8.74700 | kr.437.35 |
| 100 | kr.7.86570 | kr.786.57 |
| 500 | kr.6.31820 | kr.3,159.10 |
| 1.000 | kr.5.82079 | kr.5,820.79 |
| 2.000 | kr.5.40261 | kr.10,805.22 |
| 5.000 | kr.4.95035 | kr.24,751.75 |
| 10.000 | kr.4.76183 | kr.47,618.30 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

