
STTH806TTI | |
|---|---|
DigiKey Part Number | 497-5413-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH806TTI |
Description | DIODE ARRAY GP 600V 8A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH806TTI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 3.6 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.17000 | kr.8.17 |
| 50 | kr.5.44620 | kr.272.31 |
| 100 | kr.5.33180 | kr.533.18 |
| 500 | kr.4.94738 | kr.2,473.69 |
| 1.000 | kr.4.69872 | kr.4,698.72 |
| Unit Price without VAT: | kr.8.17000 |
|---|---|
| Unit Price with VAT: | kr.10.21250 |

