Diode 200 V 8A Through Hole TO-220FPAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH802FP

DigiKey Part Number
497-5285-5-ND
Manufacturer
Manufacturer Product Number
STTH802FP
Description
DIODE STANDARD 200V 8A TO220FPAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Through Hole TO-220FPAC
Datasheet
 Datasheet
EDA/CAD Models
STTH802FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
6 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FPAC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
50kr.2.41380kr.120.69
100kr.2.40030kr.240.03
500kr.2.26362kr.1,131.81
1.000kr.2.24555kr.2,245.55
2.000kr.2.04577kr.4,091.54
5.000kr.1.89509kr.9,475.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750