
STTH802BY-TR | |
|---|---|
DigiKey Part Number | 497-11856-2-ND - Tape & Reel (TR) 497-11856-1-ND - Cut Tape (CT) 497-11856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH802BY-TR |
Description | DIODE STANDARD 200V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH802BY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.49800 | kr.34.98 |
| 100 | kr.2.74240 | kr.274.24 |
| 500 | kr.2.11714 | kr.1,058.57 |
| 1.000 | kr.1.98134 | kr.1,981.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.63656 | kr.4,091.40 |
| 5.000 | kr.1.56280 | kr.7,814.00 |
| 7.500 | kr.1.50478 | kr.11,285.85 |
| 12.500 | kr.1.36959 | kr.17,119.88 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

