Similar
Similar
Similar
Similar

STTH4R02BY-TR | |
|---|---|
DigiKey Part Number | 497-16922-2-ND - Tape & Reel (TR) 497-16922-1-ND - Cut Tape (CT) 497-16922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH4R02BY-TR |
Description | DIODE STANDARD 200V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH4R02BY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.11827 | kr.5,591.35 |
| Unit Price without VAT: | kr.1.11827 |
|---|---|
| Unit Price with VAT: | kr.1.39784 |



