Diode 400 V 3A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3R04QRL

DigiKey Part Number
497-15675-2-ND - Tape & Reel (TR)
497-15675-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STTH3R04QRL
Description
DIODE STANDARD 400V 3A DO15
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
STTH3R04QRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.770
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.2.24400kr.22.44
100kr.1.42810kr.142.81
500kr.1.07626kr.538.13
1.000kr.0.96270kr.962.70
2.000kr.0.86699kr.1,733.98
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750