
STTH3R02AFY | |
|---|---|
DigiKey Part Number | 497-15974-2-ND - Tape & Reel (TR) 497-15974-1-ND - Cut Tape (CT) 497-15974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3R02AFY |
Description | DIODE STD 200V 3A SOD128FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R02AFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.02 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 21 ns | |
Current - Reverse Leakage @ Vr | 1.6 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.78800 | kr.17.88 |
| 100 | kr.1.71420 | kr.171.42 |
| 500 | kr.1.30028 | kr.650.14 |
| 1.000 | kr.1.16672 | kr.1,166.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97415 | kr.2,922.45 |
| 6.000 | kr.0.91134 | kr.5,468.04 |
| 9.000 | kr.0.86773 | kr.7,809.57 |
| 15.000 | kr.0.81872 | kr.12,280.80 |
| 21.000 | kr.0.81683 | kr.17,153.43 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |











