
STTH3R02 | |
|---|---|
DigiKey Part Number | 497-6084-1-ND - Cut Tape (CT) 497-6084-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH3R02 |
Description | DIODE STANDARD 200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.16597 | kr.699.58 |
| 1.200 | kr.1.04664 | kr.1,255.97 |
| 1.800 | kr.0.98579 | kr.1,774.42 |
| 3.000 | kr.0.91739 | kr.2,752.17 |
| 4.200 | kr.0.87682 | kr.3,682.64 |
| Unit Price without VAT: | kr.1.16597 |
|---|---|
| Unit Price with VAT: | kr.1.45746 |

