Diode 600 V 3A Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3L06UFY

DigiKey Part Number
497-15328-2-ND - Tape & Reel (TR)
497-15328-1-ND - Cut Tape (CT)
497-15328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH3L06UFY
Description
DIODE STANDARD 600V 3A SMBFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
STTH3L06UFY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
70 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.85200kr.38.52
100kr.2.85940kr.285.94
500kr.2.21102kr.1,105.51
1.000kr.1.94694kr.1,946.94
2.000kr.1.82651kr.3,653.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.63632kr.8,181.60
10.000kr.1.56988kr.15,698.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500