Diode 1000 V 3A Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH310UFY

DigiKey Part Number
497-14816-2-ND - Tape & Reel (TR)
497-14816-1-ND - Cut Tape (CT)
497-14816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH310UFY
Description
DIODE STANDARD 1000V 3A SMBFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
STTH310UFY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.65000kr.7.65
10kr.4.81000kr.48.10
100kr.3.16360kr.316.36
500kr.2.45626kr.1,228.13
1.000kr.2.22838kr.2,228.38
2.000kr.2.03671kr.4,073.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.82919kr.9,145.95
10.000kr.1.70099kr.17,009.90
15.000kr.1.64849kr.24,727.35
Manufacturers Standard Package
Unit Price without VAT:kr.7.65000
Unit Price with VAT:kr.9.56250