


STTH30RQ06WL | |
|---|---|
DigiKey Part Number | 497-STTH30RQ06WL-ND |
Manufacturer | |
Manufacturer Product Number | STTH30RQ06WL |
Description | DIODE STANDARD 600V 30A DO247 LL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole DO-247 LL |
Datasheet | Datasheet |
EDA/CAD Models | STTH30RQ06WL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Series | Current - Reverse Leakage @ Vr 40 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-247 LL |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.95 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.82000 | kr.27.82 |
| 30 | kr.15.30700 | kr.459.21 |
| 120 | kr.12.54225 | kr.1,505.07 |
| 510 | kr.10.51416 | kr.5,362.22 |
| 1.020 | kr.9.77368 | kr.9,969.15 |
| 2.010 | kr.9.16356 | kr.18,418.76 |
| 5.010 | kr.8.74083 | kr.43,791.56 |
| Unit Price without VAT: | kr.27.82000 |
|---|---|
| Unit Price with VAT: | kr.34.77500 |


