
STTH30RQ06GY-TR | |
---|---|
DigiKey Part Number | 497-17603-2-ND - Tape & Reel (TR) 497-17603-1-ND - Cut Tape (CT) 497-17603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30RQ06GY-TR |
Description | DIODE STANDARD 600V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH30RQ06GY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.43000 | $2.43 |
10 | $1.79000 | $17.90 |
100 | $1.30970 | $130.97 |
500 | $1.08538 | $542.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | $0.97745 | $977.45 |
2.000 | $0.88675 | $1,773.50 |
Unit Price without VAT: | $2.43000 |
---|---|
Unit Price with VAT: | $3.03750 |