
STTH30R06PI | |
|---|---|
DigiKey Part Number | 497-4632-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30R06PI |
Description | DIODE STANDARD 600V 30A DOP3I |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole DOP3I |
Datasheet | Datasheet |
EDA/CAD Models | STTH30R06PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DOP3I | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.67000 | kr.30.67 |
| Unit Price without VAT: | kr.30.67000 |
|---|---|
| Unit Price with VAT: | kr.38.33750 |

