Diode 600 V 30A Through Hole DOP3I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3006DPI

DigiKey Part Number
497-3245-5-ND
Manufacturer
Manufacturer Product Number
STTH3006DPI
Description
DIODE STANDARD 600V 30A DOP3I
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole DOP3I
Datasheet
 Datasheet
EDA/CAD Models
STTH3006DPI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
3.6 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
40 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DOP3I
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.39.80000kr.39.80
30kr.20.02933kr.600.88
120kr.19.82317kr.2,378.78
510kr.18.47263kr.9,421.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.80000
Unit Price with VAT:kr.49.75000