
STTH2R02UY | |
|---|---|
DigiKey Part Number | 497-10971-2-ND - Tape & Reel (TR) 497-10971-1-ND - Cut Tape (CT) 497-10971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2R02UY |
Description | DIODE STANDARD 200V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R02UY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.27600 | kr.22.76 |
| 100 | kr.1.46350 | kr.146.35 |
| 500 | kr.1.10404 | kr.552.02 |
| 1.000 | kr.0.98791 | kr.987.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.70138 | kr.1,753.45 |
| 5.000 | kr.0.68801 | kr.3,440.05 |
| 7.500 | kr.0.67336 | kr.5,050.20 |
| 12.500 | kr.0.64767 | kr.8,095.88 |
| 17.500 | kr.0.59960 | kr.10,493.00 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

