


STTH2002G-TR | |
|---|---|
DigiKey Part Number | 497-5761-2-ND - Tape & Reel (TR) 497-5761-1-ND - Cut Tape (CT) 497-5761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2002G-TR |
Description | DIODE STANDARD 200V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH2002G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.64100 | kr.86.41 |
| 100 | kr.5.83150 | kr.583.15 |
| 500 | kr.4.62908 | kr.2,314.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.24228 | kr.4,242.28 |
| 2.000 | kr.3.91698 | kr.7,833.96 |
| 3.000 | kr.3.75127 | kr.11,253.81 |
| 5.000 | kr.3.56512 | kr.17,825.60 |
| 7.000 | kr.3.45491 | kr.24,184.37 |
| 10.000 | kr.3.34779 | kr.33,477.90 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |




