Diode 200 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1R02QRL

DigiKey Part Number
497-7586-2-ND - Tape & Reel (TR)
497-7586-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STTH1R02QRL
Description
DIODE STANDARD 200V 1.5A DO15
Customer Reference
Detailed Description
Diode 200 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
STTH1R02QRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-15
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH1R02ASTMicroelectronics43497-5254-1-NDkr.3.23000MFR Recommended
In-Stock: 18.331
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.72400kr.17.24
100kr.1.08790kr.108.79
500kr.0.81064kr.405.32
1.000kr.0.72105kr.721.05
2.000kr.0.64554kr.1,291.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.54944kr.3,296.64
12.000kr.0.50100kr.6,012.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750