
STTH15S12D | |
---|---|
DigiKey Part Number | 497-15567-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH15S12D |
Description | DIODE STANDARD 1200V 15A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH15S12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 3.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.61000 | kr.12.61 |
50 | kr.6.12360 | kr.306.18 |
100 | kr.5.49500 | kr.549.50 |
500 | kr.4.39258 | kr.2,196.29 |
1.000 | kr.4.10317 | kr.4,103.17 |
Unit Price without VAT: | kr.12.61000 |
---|---|
Unit Price with VAT: | kr.15.76250 |