
STTH15RQ06G2-TR | |
|---|---|
DigiKey Part Number | 497-18461-2-ND - Tape & Reel (TR) 497-18461-1-ND - Cut Tape (CT) 497-18461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH15RQ06G2-TR |
Description | DIODE STANDARD 600V 15A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STTH15RQ06G2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.18000 | kr.13.18 |
| 10 | kr.8.48800 | kr.84.88 |
| 100 | kr.5.94840 | kr.594.84 |
| 500 | kr.4.73762 | kr.2,368.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.34842 | kr.4,348.42 |
| 2.000 | kr.4.02104 | kr.8,042.08 |
| Unit Price without VAT: | kr.13.18000 |
|---|---|
| Unit Price with VAT: | kr.16.47500 |

