
STTH1506DPI | |
|---|---|
DigiKey Part Number | 497-3240-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1506DPI |
Description | DIODE STANDARD 600V 15A DOP3I |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole DOP3I |
Datasheet | Datasheet |
EDA/CAD Models | STTH1506DPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 3.6 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DOP3I | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.87000 | kr.48.87 |
| 30 | kr.24.91633 | kr.747.49 |
| 120 | kr.24.87717 | kr.2,985.26 |
| 510 | kr.23.88216 | kr.12,179.90 |
| Unit Price without VAT: | kr.48.87000 |
|---|---|
| Unit Price with VAT: | kr.61.08750 |

