Diode 400 V 10A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 10A Surface Mount D2PAK
D2PAK PKG

STTH10R04G-TR

DigiKey Part Number
497-7575-2-ND - Tape & Reel (TR)
497-7575-1-ND - Cut Tape (CT)
497-7575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH10R04G-TR
Description
DIODE STANDARD 400V 10A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 400 V 10A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STTH10R04G-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.3.18900kr.31.89
100kr.3.03050kr.303.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.75937kr.2,759.37
2.000kr.2.60222kr.5,204.44
3.000kr.2.43590kr.7,307.70
5.000kr.2.28495kr.11,424.75
7.000kr.2.26967kr.15,887.69
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750