
STTH100W06CW | |
|---|---|
DigiKey Part Number | 497-13399-ND |
Manufacturer | |
Manufacturer Product Number | STTH100W06CW |
Description | DIODE ARRAY GP 600V 50A TO247-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 50A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH100W06CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.17000 | kr.44.17 |
| 30 | kr.20.60800 | kr.618.24 |
| 120 | kr.19.71542 | kr.2,365.85 |
| 510 | kr.18.02492 | kr.9,192.71 |
| Unit Price without VAT: | kr.44.17000 |
|---|---|
| Unit Price with VAT: | kr.55.21250 |

