
STTH10002TV2 | |
|---|---|
DigiKey Part Number | 497-5273-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH10002TV2 |
Description | DIODE MODULE GP 200V 50A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 50A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.42000 | kr.142.42 |
| 10 | kr.102.62900 | kr.1,026.29 |
| 100 | kr.82.77600 | kr.8,277.60 |
| Unit Price without VAT: | kr.142.42000 |
|---|---|
| Unit Price with VAT: | kr.178.02500 |

