
STSPIN9P15TR | |
|---|---|
DigiKey Part Number | 497-STSPIN9P15TR-ND - Tape & Reel (TR) 497-STSPIN9P15TRCT-ND - Cut Tape (CT) 497-STSPIN9P15TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN9P15TR |
Description | 75V HIGH-CURRENT HALF-BRIDGE ADV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS 49-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 10A | |
Voltage - Supply | 7V ~ 15V | |
Voltage - Load | 7V ~ 75V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-VFQFN Exposed Pad | |
Supplier Device Package | 49-VFQFPN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.86000 | kr.25.86 |
| 10 | kr.19.53700 | kr.195.37 |
| 25 | kr.17.96200 | kr.449.05 |
| 100 | kr.16.22820 | kr.1,622.82 |
| 250 | kr.15.40208 | kr.3,850.52 |
| 500 | kr.14.90388 | kr.7,451.94 |
| 1.000 | kr.14.49399 | kr.14,493.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.06121 | kr.35,153.03 |
| Unit Price without VAT: | kr.25.86000 |
|---|---|
| Unit Price with VAT: | kr.32.32500 |

