New Product
Bipolar Motor Driver NMOS 49-VFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN9P12TR

DigiKey Part Number
497-STSPIN9P12TR-ND - Tape & Reel (TR)
497-STSPIN9P12TRCT-ND - Cut Tape (CT)
497-STSPIN9P12TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSPIN9P12TR
Description
75V HIGH-CURRENT HALF-BRIDGE ADV
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS 49-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
STMicroelectronics
Applications
General Purpose
Series
Current - Output
10A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
7V ~ 15V
Part Status
Active
Voltage - Load
7V ~ 75V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
49-VFQFN Exposed Pad
Output Configuration
Half Bridge
Supplier Device Package
49-VFQFPN (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.34000kr.28.34
10kr.21.49900kr.214.99
25kr.19.78600kr.494.65
100kr.17.90040kr.1,790.04
250kr.17.00160kr.4,250.40
500kr.16.97536kr.8,487.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.54332kr.38,858.30
Manufacturers Standard Package
Unit Price without VAT:kr.28.34000
Unit Price with VAT:kr.35.42500