
LIS2DW12TR | |
|---|---|
DigiKey Part Number | 497-17718-2-ND - Tape & Reel (TR) 497-17718-1-ND - Cut Tape (CT) 497-17718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DW12TR |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DW12TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 4098 (±2g) ~ 512 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 400Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.62V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.87000 | kr.8.87 |
| 5 | kr.7.81800 | kr.39.09 |
| 10 | kr.7.44000 | kr.74.40 |
| 25 | kr.6.98280 | kr.174.57 |
| 50 | kr.6.67300 | kr.333.65 |
| 100 | kr.6.38950 | kr.638.95 |
| 500 | kr.5.81812 | kr.2,909.06 |
| 1.000 | kr.5.60567 | kr.5,605.67 |
| 5.000 | kr.5.19441 | kr.25,972.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.5.01875 | kr.50,187.50 |
| Unit Price without VAT: | kr.8.87000 |
|---|---|
| Unit Price with VAT: | kr.11.08750 |












