
STSPIN32F0601Q | |
|---|---|
DigiKey Part Number | 497-STSPIN32F0601Q-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0601Q |
Description | 600V THREE-PHASE CONTROLLER WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STSPIN32F060x Home & Industrial Microcontroller IC FLASH (32kB) 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32F0601Q Models |
Category | Controller Series STM32F031x6x7 |
Manufacturer STMicroelectronics | RAM Size 4K x 8 |
Series | Interface I2C, SPI, UART/USART |
Packaging Tray | Number of I/O 21 |
Part Status Active | Voltage - Supply 9V ~ 20V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Applications Home & Industrial | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 72-VFQFN Exposed Pad |
Program Memory Type FLASH (32kB) | Supplier Device Package 72-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.62000 | kr.61.62 |
| 10 | kr.47.97500 | kr.479.75 |
| 25 | kr.44.56760 | kr.1,114.19 |
| 168 | kr.39.75405 | kr.6,678.68 |
| 336 | kr.38.55021 | kr.12,952.87 |
| 504 | kr.37.94728 | kr.19,125.43 |
| 1.008 | kr.37.06340 | kr.37,359.91 |
| Unit Price without VAT: | kr.61.62000 |
|---|---|
| Unit Price with VAT: | kr.77.02500 |


