


STSPIN250 | |
|---|---|
DigiKey Part Number | 497-17035-2-ND - Tape & Reel (TR) 497-17035-1-ND - Cut Tape (CT) 497-17035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN250 |
Description | IC MOTOR DRIVER 0V-5V 16VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.6A | |
Voltage - Supply | 0V ~ 5V | |
Voltage - Load | 1.8V ~ 10V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.05000 | kr.13.05 |
| 10 | kr.9.64500 | kr.96.45 |
| 25 | kr.8.79120 | kr.219.78 |
| 100 | kr.7.84780 | kr.784.78 |
| 250 | kr.7.39912 | kr.1,849.78 |
| 500 | kr.7.12830 | kr.3,564.15 |
| 1.000 | kr.6.90550 | kr.6,905.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.57119 | kr.26,284.76 |
| 8.000 | kr.6.44696 | kr.51,575.68 |
| Unit Price without VAT: | kr.13.05000 |
|---|---|
| Unit Price with VAT: | kr.16.31250 |








