Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 16-VFQFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 16-VFQFPN (3x3)
STMicro STSPIN Motor Drivers | Digi-Key Daily

STSPIN230

DigiKey Part Number
497-STSPIN230TR-ND - Tape & Reel (TR)
497-STSPIN230CT-ND - Cut Tape (CT)
497-STSPIN230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSPIN230
Description
IC HALF BRIDGE DRV 1.3A 16VFQFPN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 16-VFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STSPIN230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (3)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
400mOhm LS + HS
Current - Output / Channel
1.3A
Current - Peak Output
-
Voltage - Supply
0V ~ 5V
Voltage - Load
1.8V ~ 10V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Current Limiting, Over Temperature, Short Circuit
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.62000kr.17.62
10kr.13.13000kr.131.30
25kr.12.01400kr.300.35
100kr.10.78440kr.1,078.44
250kr.10.19800kr.2,549.50
500kr.9.84434kr.4,922.17
1.000kr.9.55331kr.9,553.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.8.88668kr.35,546.72
Manufacturers Standard Package
Unit Price without VAT:kr.17.62000
Unit Price with VAT:kr.22.02500